ERF8-013-01-S-D-EM2-TR

DigiKey Part Number
612-ERF8-013-01-S-D-EM2-TR-ND - Tape & Reel (TR)
612-ERF8-013-01-S-D-EM2-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERF8-013-01-S-D-EM2-TR
Description
CONN SOCKET 26POS EDGE MNT GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
EDA/CAD Models
ERF8-013-01-S-D-EM2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
26
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$4.05040$607.56
Manufacturers Standard Package