
EQCD-040-06.00-TEU-TED-1 | |
|---|---|
DigiKey Part Number | 612-EQCD-040-06.00-TEU-TED-1-ND |
Manufacturer | |
Manufacturer Product Number | EQCD-040-06.00-TEU-TED-1 |
Description | 0.80 MM Q STRIP COAX CABLE ASSEM |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Plug to Plug |
Datasheet | Datasheet |
EDA/CAD Models | EQCD-040-06.00-TEU-TED-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

