EQCD-020-18.00-SEU-SED-1-B | |
---|---|
DigiKey Part Number | 612-EQCD-020-18.00-SEU-SED-1-B-ND |
Manufacturer | |
Manufacturer Product Number | EQCD-020-18.00-SEU-SED-1-B |
Description | 0.80 MM Q STRIP COAX CABLE ASSEM |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Features | Screw Lock | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |