ECUO-B04-25-011-0-1-1-6-01

DigiKey Part Number
612-ECUO-B04-25-011-0-1-1-6-01-ND
Manufacturer
Manufacturer Product Number
ECUO-B04-25-011-0-1-1-6-01
Description
FIREFLY ACTIVE OPTICAL MICRO FLY
Customer Reference
Detailed Description
Cable Fiber Optic To MTP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
1st Connector
-
2nd Connector
MTP
Cable Diameter
-
Cable Type
-
Features
Heat Sink
Fiber Type
-
Type
-
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
0°C ~ 70°C
Base Product Number