ECUE-12-100-T1-FF-01-1 | |
---|---|
DigiKey Part Number | ECUE-12-100-T1-FF-01-1-ND |
Manufacturer | |
Manufacturer Product Number | ECUE-12-100-T1-FF-01-1 |
Description | CABLE MALE TO MALE 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38 Position Plug to Plug 3.28' (1.00m) Blue Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 3.28' (1.00m) | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 36 AWG | |
Frequency - Max | 14Gbps | |
Operating Temperature | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bag | 1 | $84.28000 | $84.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.28000 | $84.28 |