cms-photo-not-available

DWM-01-51-L-S-236

Digi-Key Part Number
DWM-01-51-L-S-236-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
DWM-01-51-L-S-236
Supplier
Description
CONN HDR 1POS STACK T/H GOLD
Detailed Description
1 Position Header Spacer Connector - Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.410" (10.414mm)
Length - Post (Mating)
0.054" (1.372mm)
Length - Stack Height
0.236" (5.994mm)
Length - Tail
0.120" (3.048mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1