DW-20-15-L-D-280
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-20-15-L-D-280

DigiKey Part Number
DW-20-15-L-D-280-ND
Manufacturer
Manufacturer Product Number
DW-20-15-L-D-280
Description
CONN HDR 40POS 0.1 STACK T/H
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
40 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DW-20-15-L-D-280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Product Status
Active
Number of Positions
40
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.630" (16.002mm)
Length - Post (Mating)
0.240" (6.096mm)
Length - Stack Height
0.280" (7.112mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.30000$6.30
10$5.69800$56.98
100$4.98940$498.94
1,000$3.67640$3,676.40
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names3937-DW-20-15-L-D-280
Standard Package1