
DW-10-09-LM-D-393 | ||
---|---|---|
Digi-Key Part Number | 612-DW-10-09-LM-D-393-ND | |
Manufacturer | ||
Manufacturer Product Number | DW-10-09-LM-D-393 | |
Description | CONN HDR 20POS 0.1 STACK T/H | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.730" (18.542mm) | |
Length - Post (Mating) | 0.227" (5.766mm) | |
Length - Stack Height | 0.393" (9.982mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | DW-10-09-LM-D-393 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
Attribute | Description |
---|---|
Other Names | 612-DW-10-09-LM-D-393 DW-10-09-LM-D-393-ND |
Standard Package | 1 |