
CC79L-2830-01-S | ||
---|---|---|
Digi-Key Part Number | CC79L-2830-01-S-ND | |
Manufacturer | ||
Manufacturer Product Number | CC79L-2830-01-S | |
Description | CONN SOCKET 28-30AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CC79L-2830-01-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | IPD1, CC79 Series Datasheet |
CAD Models | CC79L-2830-01-S Models |
HTML Datasheet | IPD1, CC79 Series Datasheet |
Forum Discussions | CC79R/CC79L Samtec Inc. Tooling |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
12,000 | $0.43400 | $5,208.00 |
Attribute | Description |
---|---|
Standard Package | 12,000 |