BKT-1xx-02-xx-V-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BKT-121-02-L-V-S

DigiKey Part Number
BKT-121-02-L-V-S-ND
Manufacturer
Manufacturer Product Number
BKT-121-02-L-V-S
Description
CONN HEADER SMD 21POS 1MM
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Connector Header Surface Mount 21 position 0.039" (1.00mm)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
BKT-121-02-L-V-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tube
Product Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.065" (1.65mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.168" (4.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
End Shrouds
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
4.5mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.27000$8.27
10$7.47400$74.74
100$6.54380$654.38
500$5.51056$2,755.28
1,000$4.82174$4,821.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package43