ARC6-16-11.8-LU-LD-2-1

DigiKey Part Number
612-ARC6-16-11.8-LU-LD-2-1-ND
Manufacturer
Manufacturer Product Number
ARC6-16-11.8-LU-LD-2-1
Description
ACCELERATE SLIM CABLE ASSEMBLY,
Customer Reference
Detailed Description
32 Position Plug to Plug Blue Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
-
Number of Positions
32
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Color
Blue
Shielding
Shielded