cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACR-22-03-G-00.50-S-S1-P-1

Digi-Key Part Number
612-ACR-22-03-G-00.50-S-S1-P-1-ND
Manufacturer
Manufacturer Product Number
ACR-22-03-G-00.50-S-S1-P-1
Description
CBL ASSY CIRC 8P F-F RECT 1.64'
Detailed Description
Cable Assembly Circular 08 pos Female to Rectangular 08 pos Socket 1.64' (500.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Product Status
Active
Connector Type
Circular 08 pos Female to Rectangular 08 pos Socket
Length
1.64' (500.0mm)
Cable Type
Individual
Color
Black
Shielding
Unshielded
Usage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names612-ACR-22-03-G-00.50-S-S1-P-1
Standard Package1