cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACR-12-05-G-00.50-S-BC-M-1

Digi-Key Part Number
612-ACR-12-05-G-00.50-S-BC-M-1-ND
Manufacturer
Manufacturer Product Number
ACR-12-05-G-00.50-S-BC-M-1
Description
CBL 6POS FMALE TO WIRE 1.64'
Detailed Description
Cable Assembly 1.64' (500.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Product Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
6
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Black, Red
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names612-ACR-12-05-G-00.50-S-BC-M-1
Standard Package1