TMM-1xx-01-x-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMM-1xx-01-x-S
TMM Series Single TH

TMM-143-01-S-S

Digi-Key Part Number
SAM1176-43-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TMM-143-01-S-S
Supplier
Description
CONN HEADER VERT 43POS 2MM
Detailed Description
Connector Header Through Hole 43 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
43
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Alternate Length
CONN HEADER VERT 50POS 2MM
Quantity Available: 0
CONN HEADER VERT 49POS 2MM
Quantity Available: 0
CONN HEADER VERT 48POS 2MM
Quantity Available: 0
CONN HEADER VERT 47POS 2MM
Quantity Available: 0
CONN HEADER VERT 46POS 2MM
Quantity Available: 0
CONN HEADER VERT 45POS 2MM
Quantity Available: 0
CONN HEADER VERT 44POS 2MM
Quantity Available: 0
CONN HEADER VERT 42POS 2MM
Quantity Available: 0
CONN HEADER VERT 41POS 2MM
Quantity Available: 0
CONN HEADER VERT 40POS 2MM
Quantity Available: 0
CONN HEADER VERT 39POS 2MM
Quantity Available: 0
CONN HEADER VERT 38POS 2MM
Quantity Available: 0
CONN HEADER VERT 37POS 2MM
Quantity Available: 0
CONN HEADER VERT 36POS 2MM
Quantity Available: 0
CONN HEADER VERT 35POS 2MM
Quantity Available: 0
CONN HEADER VERT 34POS 2MM
Quantity Available: 0
CONN HEADER VERT 33POS 2MM
Quantity Available: 0
CONN HEADER VERT 32POS 2MM
Quantity Available: 0
CONN HEADER VERT 31POS 2MM
Quantity Available: 0
CONN HEADER VERT 30POS 2MM
Quantity Available: 0
CONN HEADER VERT 29POS 2MM
Quantity Available: 0
CONN HEADER VERT 28POS 2MM
Quantity Available: 0
CONN HEADER VERT 27POS 2MM
Quantity Available: 0
CONN HEADER VERT 26POS 2MM
Quantity Available: 0
CONN HEADER VERT 25POS 2MM
Quantity Available: 0
CONN HEADER VERT 24POS 2MM
Quantity Available: 0
CONN HEADER VERT 23POS 2MM
Quantity Available: 0
CONN HEADER VERT 22POS 2MM
Quantity Available: 0
CONN HEADER VERT 21POS 2MM
Quantity Available: 0
CONN HEADER VERT 20POS 2MM
Quantity Available: 0
CONN HEADER VERT 19POS 2MM
Quantity Available: 0
CONN HEADER VERT 18POS 2MM
Quantity Available: 0
CONN HEADER VERT 17POS 2MM
Quantity Available: 0
CONN HEADER VERT 16POS 2MM
Quantity Available: 0
CONN HEADER VERT 15POS 2MM
Quantity Available: 0
CONN HEADER VERT 14POS 2MM
Quantity Available: 0
CONN HEADER VERT 13POS 2MM
Quantity Available: 0
CONN HEADER VERT 12POS 2MM
Quantity Available: 0
CONN HEADER VERT 11POS 2MM
Quantity Available: 0
CONN HEADER VERT 10POS 2MM
Quantity Available: 0
CONN HEADER VERT 9POS 2MM
Quantity Available: 0
CONN HEADER VERT 8POS 2MM
Quantity Available: 0
CONN HEADER VERT 7POS 2MM
Quantity Available: 0
CONN HEADER VERT 6POS 2MM
Quantity Available: 0
CONN HEADER VERT 5POS 2MM
Quantity Available: 0
CONN HEADER VERT 4POS 2MM
Quantity Available: 0
CONN HEADER VERT 3POS 2MM
Quantity Available: 0
CONN HEADER VERT 2POS 2MM
Quantity Available: 0