USD

SEAM-30-02.0-S-06-1-A-K-TR
SEAM-30-02.0-S-06-1-A-K-TR
SEAM-30-02.0-S-06-1-A-K-TR
SEAM-30-02.0-S-06-1-A-K-TR

SEAM-30-02.0-S-06-1-A-K-TR

Digi-Key Part Number
SAM14415TR-ND - Tape & Reel (TR)
SAM14415CT-ND - Cut Tape (CT)
Manufacturer
Samtec Inc.
Manufacturer Product Number
SEAM-30-02.0-S-06-1-A-K-TR
Supplier
Description
CONN HD ARRAY PLUG 180P SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
180 Position Connector High Density Array, Male Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
180
Pitch
0.050" (1.27mm)
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 8mm, 8.5mm, 9.5mm
Height Above Board
0.181" (4.60mm)
Number of Rows
6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SAM14415TR
SEAM-30-02.0-S-06-1-A-K-TR-ND
Standard Package225