
SPMWHD32AMD5XAT3S0 | ||
---|---|---|
Digi-Key Part Number | 1510-2379-2-ND - Tape & Reel (TR) 1510-2379-1-ND - Cut Tape (CT) 1510-2379-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWHD32AMD5XAT3S0 | |
Description | LED MID PWR LM301B 3MMX3MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | LED Lighting LM301B White, Neutral 4000K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (36lm ~ 40lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 212 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM301B CRI80 |
PCN Design/Specification | |
PCN Packaging | All Dev Label Chg Sep/2020 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.28300 | $2.83 |
100 | $0.18860 | $18.86 |
500 | $0.13042 | $65.21 |
1,000 | $0.10868 | $108.68 |
2,000 | $0.09781 | $195.62 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09781 | $391.24 |
8,000 | $0.09238 | $739.04 |
12,000 | $0.08422 | $1,010.64 |
28,000 | $0.07879 | $2,206.12 |
100,000 | $0.06928 | $6,928.00 |
Attribute | Description |
---|---|
Other Names | SPMWHD32AMD5XAT3S0-ND 1510-2379-6 1510-2379-2 1510-2379-1 |
Standard Package | 4,000 |