
SPMWH3326MP5WAR3S0 | ||
---|---|---|
Digi-Key Part Number | 1510-SPMWH3326MP5WAR3S0TR-ND - Tape & Reel (TR) 1510-SPMWH3326MP5WAR3S0CT-ND - Cut Tape (CT) 1510-SPMWH3326MP5WAR3S0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWH3326MP5WAR3S0 | |
Description | LED WHITE 5000K 80CRI 3030 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | LED Lighting LM301Z+ White, Cool 5000K 2.75V 65mA 120° 1212 (3030 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samsung Semiconductor, Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Cool | |
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (34lm ~ 38lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM301Z+ CRI80 |
PCN Packaging | All Dev Label Chg Sep/2020 |
HTML Datasheet | LM301Z+ CRI80 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.27000 | $0.27 |
10 | $0.21100 | $2.11 |
100 | $0.09490 | $9.49 |
500 | $0.08568 | $42.84 |
1,000 | $0.07039 | $70.39 |
2,000 | $0.06121 | $122.42 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06574 | $262.96 |
8,000 | $0.05717 | $457.36 |
12,000 | $0.05145 | $617.40 |
28,000 | $0.04573 | $1,280.44 |
100,000 | $0.03859 | $3,859.00 |
Attribute | Description |
---|---|
Other Names | 1510-SPMWH3326MP5WAR3S0DKR 1510-SPMWH3326MP5WAR3S0TR 1510-SPMWH3326MP5WAR3S0CT |
Standard Package | 4,000 |