
SPHWHTL3DA0GF4VPP6 | ||
---|---|---|
Digi-Key Part Number | 1510-2329-2-ND - Tape & Reel (TR) 1510-2329-1-ND - Cut Tape (CT) 1510-2329-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPHWHTL3DA0GF4VPP6 | |
Description | HIGH POWER LED SERIES 3535 CERAM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | LED Lighting LH351D White, Warm 3000K 3V 1.05A 128° 1414 (3535 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samsung Semiconductor, Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Warm | |
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 350lm (320lm ~ 380lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 111 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LH351D |
PCN Packaging | All Dev Label Chg Sep/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.43000 | $2.43 |
10 | $1.62300 | $16.23 |
100 | $1.24860 | $124.86 |
Qty | Unit Price | Ext Price |
---|---|---|
800 | $1.02290 | $818.32 |
1,600 | $0.96999 | $1,551.98 |
2,400 | $0.91708 | $2,200.99 |
5,600 | $0.89592 | $5,017.15 |
Attribute | Description |
---|---|
Other Names | 1510-2329-6 1510-2329-2 SPHWHTL3DA0GF4VPP6-ND 1510-2329-1 |
Standard Package | 800 |