LH351D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHTL3DA0GF4RTR6

Digi-Key Part Number
1510-2334-2-ND - Tape & Reel (TR)
1510-2334-1-ND - Cut Tape (CT)
1510-2334-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWHTL3DA0GF4RTR6
Description
HIGH POWER LED SERIES 3535 CERAM
Detailed Description
LED Lighting LH351D White, Cool 5000K 3V 1.05A 128° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Not For New Designs
Color
White, Cool
CCT (K)
5000K
Flux @ 85°C, Current - Test
390lm (360lm ~ 420lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097" (2.46mm)
Thermal Resistance of Package
2.2°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.07000$2.07
10$1.37900$13.79
100$1.06120$106.12
Tape & Reel (TR)
QtyUnit PriceExt Price
800$0.86936$695.49
1,600$0.82440$1,319.04
2,400$0.77943$1,870.63
5,600$0.76144$4,264.06
20,000$0.74945$14,989.00