USD

LH351D

SPHWHTL3DA0EF4VPR6

Digi-Key Part Number
1510-2263-2-ND - Tape & Reel (TR)
1510-2263-1-ND - Cut Tape (CT)
1510-2263-6-ND - Digi-Reel®
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPHWHTL3DA0EF4VPR6
Supplier
Description
LED LH351D WHITE WARM 3000K 1414
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
LED Lighting series White, Warm 3000K 3V 1.05A 128° 1414 (3535 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Warm
CCT (K)
3000K
Flux @ 85°C, Current - Test
390lm (360lm ~ 420lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
80
Current - Max
3A
Viewing Angle
128°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.097" (2.46mm)
Thermal Resistance of Package
2.2°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.33000$2.33
10$1.55100$15.51
100$1.19330$119.33
Tape & Reel (TR)
QtyUnit PriceExt Price
800$0.97754$782.03
1,600$0.95400$1,526.40