USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
LH351B-SERIES

SPHWH2L3D30CD4QTJ3

Digi-Key Part Number
1510-1168-2-ND - Tape & Reel (TR)
1510-1168-1-ND - Cut Tape (CT)
1510-1168-6-ND - Digi-Reel®
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SPHWH2L3D30CD4QTJ3
Supplier
Description
LED LH351B COOL WHITE 5700K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
White, Cool
CCT (K)
5700K
Flux @ 85°C, Current - Test
135lm (120lm ~ 150lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.081" (2.06mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8541.40.2000
Available To Order

Additional Resources
AttributeDescription
Other Names1510-1168-2
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
XPGBWT-L1-0000-00LE2Cree Inc.70XPGBWT-L1-0000-00LE2CT-ND$1.86000Similar