SPHWH1L5N605YEY3A4

DigiKey Part Number
1510-SPHWH1L5N605YEY3A4TR-ND - Tape & Reel (TR)
1510-SPHWH1L5N605YEY3A4CT-ND - Cut Tape (CT)
1510-SPHWH1L5N605YEY3A4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHWH1L5N605YEY3A4
Description
LED LH502C WARM WHT 2200K 2020
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LH502C White, Warm 2200K 3-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2200K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
490lm (470lm ~ 510lm)
Current - Test
640mA
Voltage - Forward (Vf) (Typ)
6.1V
Lumens/Watt @ Current - Test
126 lm/W
CRI (Color Rendering Index)
80
Current - Max
880mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
3°C/W
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.56200$5.62
100$0.36840$36.84
1,000$0.29088$290.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27149$542.98
6,000$0.26179$1,570.74
10,000$0.25791$2,579.10
Manufacturers Standard Package