USD

Obsolete item.
SI-B8T111550WW
SI-B8T111550WW
Digi-Key Part Number
1510-1115-ND
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SI-B8T111550WW
Supplier
Description
LED 4000K 80CRI LM561B
Detailed Description
LED Lighting COBs Engines Modules LED Module series White, Neutral Linear Light Strip
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Package
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
1530lm (Typ)
Current - Test
450mA
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
24.7V
Lumens/Watt @ Current - Test
138 lm/W
Current - Max
-
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
With Connector
Size / Dimension
550.00mm L x 18.00mm W
Height
5.80mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names1510-1115
Standard Package40
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SI-B8T113560WWSamsung Semiconductor, Inc.1981510-1319-ND$8.86000Direct