USD

SL-B8R5C9H2AWW
SL-B8R5C9H2AWW
SL-B8R5C9H2AWW_View2
SL-B8R5C9H2AWW
Digi-Key Part Number
SL-B8R5C9H2AWW-ND
Manufacturer
Samsung Semiconductor, Inc.
Manufacturer Product Number
SL-B8R5C9H2AWW
Supplier
Description
LED MODULE 24" 5150K 1.2A 51W
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LED Lighting COBs, Engines, Modules LED Module Horticulture L2 White, Cool Linear Light Strip
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Semiconductor, Inc.
Series
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5390K (4990K ~ 5820K)
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
8220lm (7100lm ~ 8800lm)
Current - Test
1.2A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
43.1V
Lumens/Watt @ Current - Test
159 lm/W
Current - Max
1.6A
CRI (Color Rendering Index)
-
Viewing Angle
118°
Features
-
Size / Dimension
561.00mm L x 41.00mm W
Height
5.20mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

983 In Stock
Can ship immediately