2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC6432F6812CS

Digi-Key Part Number
RC6432F6812CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC6432F6812CS
Description
RES 68.1K OHM 1% 1W 2512
Detailed Description
68.1 kOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC2512FK-0768K1LYAGEO0RC2512FK-0768K1L-ND$0.05626Direct
AC2512FK-0768K1LYAGEO0AC2512FK-0768K1L-ND$0.08101Upgrade
CRCW251268K1FKTGVishay Dale0CRCW251268K1FKTG-ND$0.12459Similar
ERJ-1TNF6812UPanasonic Electronic Components6,790PT68.1KAFCT-ND$0.70000Similar
CRCW251268K1FKEGHPVishay Dale0CRCW251268K1FKEGHP-ND$0.21360Similar