USD

RC Series 0805(2012 Metric)
RC2012F5901CS
Digi-Key Part Number
1276-5316-2-ND - Tape & Reel (TR)
1276-5316-1-ND - Cut Tape (CT)
1276-5316-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
RC2012F5901CS
Supplier
Description
RES SMD 5.9K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
5.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026"" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
5.9 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 36

36 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names1276-5316-2
Standard Package5,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-6ENF5901VPanasonic Electronic Components5,326P5.90KCCT-ND$0.10000Direct
RMCF0805FT5K90Stackpole Electronics Inc1,049RMCF0805FT5K90CT-ND$0.10000Direct
RC0805FR-075K9LYageo107,586311-5.90KCRCT-ND$0.10000Direct