USD

CL Series 1812(4532 Metric) 22
CL Series 1812(4532 Metric) 22
CL Series 1206(3216 Metric) H
0805-(1.40)-CL-Series
CL31X226KOHN3NE
Digi-Key Part Number
1276-3300-2-ND - Tape & Reel (TR)
1276-3300-1-ND - Cut Tape (CT)
1276-3300-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL31X226KOHN3NE
Supplier
Description
CAP CER 22UF 16V X6S 1206
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
16V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Capacitance
22 µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

289,808 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.52000$0.52
10$0.36600$3.66
50$0.27700$13.85
100$0.24130$24.13
500$0.17870$89.35
1,000$0.15190$151.90
Additional Resources
AttributeDescription
Other Names1276-3300-2
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CL31X226KAHN3NESamsung Electro-Mechanics815,4771276-3299-1-ND$0.72000Upgrade