
CL31B474KBHWPNE | ||
---|---|---|
Digi-Key Part Number | 1276-6743-2-ND - Tape & Reel (TR) 1276-6743-1-ND - Cut Tape (CT) 1276-6743-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CL31B474KBHWPNE | |
Description | CAP CER 0.47UF 50V X7R 1206 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | X7R | |
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | High Cap MLCC Family |
Environmental Information | |
Featured Product | |
HTML Datasheet | |
EDA Models | CL31B474KBHWPNE by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.22800 | $2.28 |
50 | $0.15200 | $7.60 |
100 | $0.12920 | $12.92 |
500 | $0.09122 | $45.61 |
1,000 | $0.07981 | $79.81 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.07602 | $152.04 |
4,000 | $0.07031 | $281.24 |
10,000 | $0.06651 | $665.10 |
14,000 | $0.06309 | $883.26 |
50,000 | $0.05701 | $2,850.50 |
100,000 | $0.05036 | $5,036.00 |
Attribute | Description |
---|---|
Other Names | 1276-6743-6 1276-6743-2 1276-6743-1 |
Standard Package | 2,000 |