0805-(1.40)-CL-Series
0805-(1.40)-CL-Series
CL Series 1812(4532 Metric) 22

CL31B106MOHNNNE

Digi-Key Part Number
1276-6641-2-ND - Tape & Reel (TR)
1276-6641-1-ND - Cut Tape (CT)
1276-6641-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL31B106MOHNNNE
Supplier
Description
CAP CER 10UF 16V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samsung Electro-Mechanics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
16V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.15700$1.57
50$0.09420$4.71
100$0.07950$7.95
500$0.05438$27.19
1,000$0.04811$48.11
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.04602$92.04
Additional Resources
AttributeDescription
Other Names
1276-6641-6
1276-6641-2
1276-6641-1
Standard Package2,000