
CL21X106KAYQNWE | ||
---|---|---|
Digi-Key Part Number | 1276-CL21X106KAYQNWETR-ND - Tape & Reel (TR) 1276-CL21X106KAYQNWECT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CL21X106KAYQNWE | |
Description | CAP CER 10UF 25V X6S 0805 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Samsung Cert of Environmental Compliance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.32200 | $3.22 |
50 | $0.23760 | $11.88 |
100 | $0.19340 | $19.34 |
500 | $0.15272 | $76.36 |
1,000 | $0.12896 | $128.96 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.12217 | $244.34 |
4,000 | $0.11538 | $461.52 |
10,000 | $0.10860 | $1,086.00 |
14,000 | $0.10520 | $1,472.80 |
50,000 | $0.09502 | $4,751.00 |
100,000 | $0.08823 | $8,823.00 |
Attribute | Description |
---|---|
Other Names | 1276-CL21X106KAYQNWECT 1276-CL21X106KAYQNWETR |
Standard Package | 2,000 |