CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104MACNNNC

Digi-Key Part Number
1276-2449-2-ND - Tape & Reel (TR)
1276-2449-1-ND - Cut Tape (CT)
1276-2449-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL21B104MACNNNC
Supplier
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.03000$0.30
50$0.01660$0.83
100$0.01350$1.35
500$0.00966$4.83
1,000$0.00759$7.59
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.00635$25.40
8,000$0.00580$46.40
Additional Resources
AttributeDescription
Other Names
1276-2449-2
1276-2449-1
1276-2449-6
Standard Package4,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CL21B104KBCNNNCSamsung Electro-Mechanics4,021,3571276-1003-1-ND$0.10000Upgrade
CL21B104KBCNFNCSamsung Electro-Mechanics2,376,7421276-2444-1-ND$0.10000Upgrade
CL21B104KACNNNCSamsung Electro-Mechanics893,4851276-1099-1-ND$0.10000Upgrade