CL21B103KBANNWC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 335,107
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 187,616
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 123,111
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 236,907
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,245,042
Unit Price: $0.10000
Datasheet

Direct


KEMET
In Stock: 1,204
Unit Price: $0.14000
Datasheet

Direct


KEMET
In Stock: 92,614
Unit Price: $0.11000
Datasheet

Direct


KEMET
In Stock: 1,475,946
Unit Price: $0.11000
Datasheet

Direct


TDK Corporation
In Stock: 401,459
Unit Price: $0.15000
Datasheet

Direct


YAGEO
In Stock: 787,729
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 481,589
Unit Price: $0.10000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 122,757
Unit Price: $0.20000
Datasheet

Direct


Vishay Vitramon
In Stock: 76,190
Unit Price: $0.30000
Datasheet

Direct


Vishay Vitramon
In Stock: 44,887
Unit Price: $0.25000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B103KBANNWC

DigiKey Part Number
1276-2438-2-ND - Tape & Reel (TR)
1276-2438-1-ND - Cut Tape (CT)
1276-2438-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B103KBANNWC
Description
CAP CER 10000PF 50V X7R 0805
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CL21B103KBANNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B103KBCNNNCSamsung Electro-Mechanics335,1071276-1078-1-ND$0.10000Direct
CL21B103KCANNNCSamsung Electro-Mechanics187,6161276-1249-1-ND$0.10000Upgrade
CL21B103KDCNNNCSamsung Electro-Mechanics123,1111276-1170-1-ND$0.10000Upgrade
CL21B103KBANFNCSamsung Electro-Mechanics236,9071276-2437-1-ND$0.10000Parametric Equivalent
CL21B103KBANNNCSamsung Electro-Mechanics1,245,0421276-1015-1-ND$0.10000Parametric Equivalent
Additional Resources
AttributeDescription
Other Names
1276-2438-2
1276-2438-1
1276-2438-6
Standard Package4,000