CL10C562JB8NNND is available for purchase but is not normally stocked.
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CL10C562JB8NNND | ||
---|---|---|
Digi-Key Part Number | CL10C562JB8NNND-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CL10C562JB8NNND | |
Description | CAP CER 5600PF 50V NP0 0603 | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Resource Type | Link |
---|---|
Datasheets | Multitlayer Ceramic Cap Catalog |
Environmental Information | |
Featured Product | Multi-Layer Ceramic Capacitors |
HTML Datasheet | |
EDA Models | CL10C562JB8NNND by Ultra Librarian |
Part Numbering Guide | CL Series, MLCC Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Attribute | Description |
---|---|
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CL10C562JB8NNNC | Samsung Electro-Mechanics | 1,230,810 | 1276-2316-1-ND | $0.35000 | Upgrade |
C0603C562J5GAC7867 | KEMET | 83,832 | 399-14531-1-ND | $0.30000 | Direct |
CGJ3E2C0G1H562J080AA | TDK Corporation | 5,536 | 445-8112-1-ND | $0.32000 | Direct |
C1608NP01H562J080AA | TDK Corporation | 1,332 | 445-14087-1-ND | $0.30000 | Direct |
CGA3E2C0G1H562J080AA | TDK Corporation | 1,798 | 445-6913-1-ND | $0.26000 | Upgrade |