USD

CL Series 0402(1005 Metric) 5
CL Series 0402(1005 Metric) 5
CL Series 1812(4532 Metric) 22
0805-(1.40)-CL-Series

CL05C0R3CB5NNNC

Digi-Key Part Number
1276-1618-2-ND - Tape & Reel (TR)
1276-1618-1-ND - Cut Tape (CT)
1276-1618-6-ND - Digi-Reel®
Manufacturer
Samsung Electro-Mechanics
Manufacturer Product Number
CL05C0R3CB5NNNC
Supplier
Description
CAP CER 0.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
28
Detailed Description
±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samsung Electro-Mechanics
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.25pF
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.3 pF
1 (Unlimited)
EAR99
8532.24.0020
: 1,477

1276-1618-2
10,000