CIGT201610EHR47MNE | |
---|---|
DigiKey Part Number | 1276-6902-2-ND - Tape & Reel (TR) 1276-6902-1-ND - Cut Tape (CT) 1276-6902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CIGT201610EHR47MNE |
Description | FIXED IND 470NH 4.8A 22MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Thin Film Inductor 4.8 A 22mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIGT201610EHR47MNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.15000 | $1.50 |
100 | $0.12340 | $12.34 |
1,000 | $0.10145 | $101.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07855 | $235.65 |
6,000 | $0.07407 | $444.42 |
9,000 | $0.07157 | $644.13 |
15,000 | $0.07081 | $1,062.15 |