SJ1-3525NG

DigiKey Part Number
CP1-3525NG-ND
Manufacturer
Manufacturer Product Number
SJ1-3525NG
Description
CONN JACK STEREO 3.5MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ1-3525NG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass, Copper Alloy, Stainless Steel
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
In-Stock: 1,191
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.06100$10.61
25$0.95400$23.85
40$0.90400$36.16
140$0.78536$109.95
280$0.72793$203.82
560$0.67579$378.44
980$0.63726$624.51
2,520$0.57879$1,458.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.