AMT212C-V | |
---|---|
DigiKey Part Number | 102-4699-ND |
Manufacturer | |
Manufacturer Product Number | AMT212C-V |
Description | ROTARY ENCODER ABS 4096PPR/12BIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AMT212C-V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Absolute | |
Output Type | RS-485 | |
Pulses per Revolution | 4096 | |
Voltage - Supply | 3.8V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.56000 | $69.56 |
5 | $58.51800 | $292.59 |
10 | $54.32000 | $543.20 |
25 | $49.23080 | $1,230.77 |
50 | $47.81240 | $2,390.62 |