CFM-8020V-233-380-20

DigiKey Part Number
CFM-8020V-233-380-20-ND
Manufacturer
Manufacturer Product Number
CFM-8020V-233-380-20
Description
FAN AXIAL 80X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 36.0 CFM (1.01m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-8020V-233-380-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
20.00mm
Air Flow
36.0 CFM (1.01m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
38.0dB(A)
Power (Watts)
1.78 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.145 lb (65.77 g)
Current Rating (Amps)
0.074A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
In-Stock: 162
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.70000$5.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Import Tariff may apply to this part if shipping to the United States