CFM-4020V-060-210-11 | |
---|---|
DigiKey Part Number | CFM-4020V-060-210-11-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020V-060-210-11 |
Description | FAN AXIAL 40X20MM 5VDC WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 7.7 CFM (0.216m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4020V-060-210-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 7.7 CFM (0.216m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 21.0dB(A) | |
Power (Watts) | 620 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.124A | |
Voltage Range | 3.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $5.58692 | $3,352.15 |