DC3332210S

DigiKey Part Number
2337-DC3332210S-ND
Manufacturer
Manufacturer Product Number
DC3332210S
Description
CABLE 10COND 22AWG GRY SHD 1=1FT
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Gray 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.312" (7.92mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
-
Base Product Number
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$5.10000$5.10
50$3.96000$198.00
100$3.77000$377.00
250$3.62000$905.00
500$3.43000$1,715.00
1,000$3.26000$3,260.00