93331607 | |
---|---|
DigiKey Part Number | 2337-93331607-ND |
Manufacturer | |
Manufacturer Product Number | 93331607 |
Description | CABLE 7COND 16 AWG BLACK 1=1FT |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.412" (10.46mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style TC-ER | |
Features | Direct Burial, Flame Retardant, Oil Resistant, UV Resistant | |
Operating Temperature | -40°C ~ 105°C | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Shield Material | - | |
Shield Coverage | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Spool | 1 | $4.53000 | $4.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
50 | $3.63000 | $181.50 |
100 | $3.28000 | $328.00 |
250 | $3.01000 | $752.50 |
500 | $2.86000 | $1,430.00 |
1,000 | $2.70000 | $2,700.00 |