
7671366 | |
|---|---|
DigiKey Part Number | 2337-7671366-ND |
Manufacturer | |
Manufacturer Product Number | 7671366 |
Description | HOOK-UP STRND 2/0AWG BLK QTY1=1' |
Customer Reference | |
Detailed Description | 2/0 AWG Hook-Up Wire 988/28 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 988/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.681" (17.30mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style 10455 | |
Features | Oil Resistant, UV Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.68000 | $29.68 |
| 25 | $26.70000 | $667.50 |
| 100 | $25.37000 | $2,537.00 |
| 250 | $23.59000 | $5,897.50 |
| 500 | $22.66000 | $11,330.00 |
| 1,000 | $21.29000 | $21,290.00 |


