7541807 | |
---|---|
DigiKey Part Number | 2337-7541807-ND |
Manufacturer | |
Manufacturer Product Number | 7541807 |
Description | CABLE 7COND 18AWG BLK SHLD 1=1FT |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 18 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 56/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.476" (12.09mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Flame Retardant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.29000 | $9.29 |
25 | $8.13000 | $203.25 |
100 | $7.81000 | $781.00 |
250 | $7.11000 | $1,777.50 |
500 | $6.63000 | $3,315.00 |
1,000 | $6.19000 | $6,190.00 |