SPB-10-SS

DigiKey Part Number
3188-SPB-10-SS-ND
Manufacturer
Manufacturer Product Number
SPB-10-SS
Description
5/8" STAINLESS SHAFT COLLAR
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ruland Manufacturing
Series
-
Packaging
Bag
Part Status
Active
Type
Shaft Collar
Specifications
1.313" (33.35mm) Outer Diameter x 0.437" (11.10mm) Width
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$32.67000$32.67