DCDK32-12-8-A

DigiKey Part Number
3188-DCDK32-12-8-A-ND
Manufacturer
Manufacturer Product Number
DCDK32-12-8-A
Description
3/4" X 1/2" DISC COUPLING
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ruland Manufacturing
Series
-
Packaging
Bag
Part Status
Active
Type
Disc Coupling
Specifications
2.000" (50.80mm) Outer Diameter x 2.519" (64.00mm) Length
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$271.74000$271.74