DCDE21-10-5-A

DigiKey Part Number
3188-DCDE21-10-5-A-ND
Manufacturer
Manufacturer Product Number
DCDE21-10-5-A
Description
5/8" X 5/16" DISC COUPLING
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ruland Manufacturing
Series
-
Packaging
Bag
Part Status
Active
Type
Disc Coupling
Specifications
1.313" (33.35mm) Outer Diameter x 1.770" (45.00mm) Length
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$273.45000$273.45