63PSV56M10X10.5

DigiKey Part Number
1189-63PSV56M10X10.5TR-ND - Tape & Reel (TR)
1189-63PSV56M10X10.5CT-ND - Cut Tape (CT)
1189-63PSV56M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63PSV56M10X10.5
Description
CAP ALUM HYBRID 56UF 20% 63V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 37mOhm 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
37mOhm
Lifetime @ Temp.
3000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
210 mA @ 100 Hz
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
In-Stock: 7,774
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.35600$13.56
50$1.05980$52.99
100$0.96620$96.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.81592$407.96
1,000$0.76590$765.90
2,500$0.71387$1,784.67
5,000$0.68301$3,415.05
12,500$0.65810$8,226.25
Manufacturers Standard Package