6.3YXS1500MEFC10X16

DigiKey Part Number
1189-6.3YXS1500MEFC10X16-ND
Manufacturer
Manufacturer Product Number
6.3YXS1500MEFC10X16
Description
CAP ALUM 1500UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Ripple Current @ High Frequency
1.45 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.42800$4.28
50$0.31660$15.83
100$0.28160$28.16
500$0.22202$111.01
1,000$0.20372$203.72
3,000$0.18457$553.71
5,000$0.17319$865.95
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1189-6.3YXS1500MEFC10X16
Standard Package1,000