35ML100MEFCTA8X7.5 | ||
---|---|---|
Digi-Key Part Number | 35ML100MEFCTA8X7.5-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 35ML100MEFCTA8X7.5 | |
Description | CAP ALUM 100UF 20% 35V RADIAL | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 35ML100MEFCTA8X7.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Box (TB) | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Resource Type | Link |
---|---|
Datasheets | ML Series |
PCN Part Status Change | Mult Series Part Status 22/May/2023 |
EDA Models | 35ML100MEFCTA8X7.5 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Attribute | Description |
---|---|
Standard Package | 2,000 |