1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ST155MA23216

Digi-Key Part Number
1189-1793-2-ND - Tape & Reel (TR)
1189-1793-1-ND - Cut Tape (CT)
1189-1793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16ST155MA23216
Description
CAP FILM 1.5UF 20% 16VDC 1206
Detailed Description
1.5 µF Film Capacitor 16V Acrylic, Metallized 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
16V
Dielectric Material
Acrylic, Metallized
Operating Temperature
-55°C ~ 125°C
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.055" (1.40mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0045
Additional Resources
AttributeDescription
Other Names
1189-1793-6
1189-1793-2
1189-1793-1
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
16MU155MA23216Rubycon1,9101189-2512-1-ND$4.07000Direct